Print Page
Image is for illustrative purposes only. Please refer to product description.

1,645 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 10+ | $3.140 |
| 25+ | $2.890 |
| 50+ | $2.750 |
| 100+ | $2.600 |
| 250+ | $2.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No557G-05ALFTCopy
Newark Part No.50AH1590
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min3.135V
Frequency200MHz
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins20Pins
Clock IC Case StyleTSSOP
Product Range-
No. of Outputs4Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
200MHz
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
No. of Outputs
4Outputs
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
20Pins
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
