Print Page
Image is for illustrative purposes only. Please refer to product description.

785 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 10+ | $5.190 |
| 25+ | $4.800 |
| 50+ | $4.580 |
| 100+ | $4.360 |
| 250+ | $4.150 |
| 500+ | $4.030 |
| 1000+ | $3.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9VRS4420DKLFTCopy
Newark Part No.50AH2949
Technical Datasheet
Clock IC TypeClock Generator
Frequency14.31818MHz
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageVFQFPN
Clock IC Case StyleVFQFPN
No. of Pins48Pins
Product Range-
No. of Outputs15Outputs
Operating Temperature Min0°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock Generator
Supply Voltage Min
3.135V
IC Case / Package
VFQFPN
No. of Pins
48Pins
No. of Outputs
15Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Frequency
14.31818MHz
Supply Voltage Max
3.465V
Clock IC Case Style
VFQFPN
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
