Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S32800J-7BLI
Newark Part No.50AC5245
Product RangeIS42S
Your Part Number
Technical Datasheet
428 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.210 |
| 10+ | $10.420 |
| 25+ | $10.120 |
| 50+ | $9.880 |
| 100+ | $9.330 |
| 480+ | $9.100 |
| 720+ | $9.090 |
Price for:Each
Minimum: 1
Multiple: 1
$11.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S32800J-7BLI
Newark Part No.50AC5245
Product RangeIS42S
Technical Datasheet
DRAM TypeSDR
DRAM Memory Configuration8M x 32bit
DRAM Density256Mbit
Memory Case StyleTFBGA
Memory Density256Mbit
Memory Configuration8M x 32bit
Clock Frequency143MHz
Clock Frequency Max143MHz
Access Time5.4ns
IC Case / PackageTFBGA
No. of Pins90Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIS42S
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
SDR
DRAM Density
256Mbit
Memory Density
256Mbit
Clock Frequency
143MHz
Access Time
5.4ns
No. of Pins
90Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
DRAM Memory Configuration
8M x 32bit
Memory Case Style
TFBGA
Memory Configuration
8M x 32bit
Clock Frequency Max
143MHz
IC Case / Package
TFBGA
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
IS42S
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate