Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.193.11Copy
Newark Part No.31AJ4261
Also Known As61.193.11
Your Part Number
7,911 In Stock
9,800 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $62.400 |
| 10+ | $59.400 |
| 25+ | $56.600 |
| 50+ | $52.200 |
| 100+ | $47.400 |
| 500+ | $43.000 |
| 1000+ | $41.400 |
| 2500+ | $39.800 |
Price for:Each
Minimum: 1
Multiple: 1
$62.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.193.11Copy
Newark Part No.31AJ4261
Also Known As61.193.11
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP 923 Extension and 923 Receptacle Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead
Product Overview
61.193.11 is a standard circular connector pin contact.
- Metal shell, brass shell base
- 25A maximum contact current rating
- 23 circular connector shell size
- 500 cycles durability rating
- 0.35 to 2.5mm² crimping range
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
AMP 923 Extension and 923 Receptacle Circular Connectors
Contact Material
Brass
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
