Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoASDA020NN00480150000Copy
Newark Part No.35AJ1871
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.610 |
| 5+ | $45.530 |
| 10+ | $42.730 |
| 25+ | $41.220 |
| 50+ | $39.060 |
| 100+ | $37.550 |
| 250+ | $36.250 |
Price for:Each
Minimum: 1
Multiple: 1
$46.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoASDA020NN00480150000Copy
Newark Part No.35AJ1871
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleRight Angle Plug
No. of Contacts12Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP66, IP67
Product Range
-
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
Electro Deposited Nickel
Contact Plating
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
