Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENSENSE
Manufacturer Part NoICP-10100Copy
Newark Part No.
Re-Reel69AC5940
Cut Tape69AC5940
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $57.800 | $57.80 |
| Total Price | $57.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $57.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENSENSE
Manufacturer Part NoICP-10100Copy
Newark Part No.
Re-Reel69AC5940
Cut Tape69AC5940
Technical Datasheet
Pressure TypeBarometric
Sensitivity, V/P-
Operating Pressure Min25kPa
Operating Pressure Max115kPa
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Sensor Case / PackageLGA
Sensor Case StyleLGA
No. of Pins10Pins
Sensor Output TypeDigital
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Barometric
Operating Pressure Min
25kPa
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
No. of Pins
10Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Sensitivity, V/P
-
Operating Pressure Max
115kPa
Supply Voltage Max
1.89V
Sensor Case Style
LGA
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
