Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-A12326-500SPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92AH3527
Product RangePROFESSIONAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $295.350 |
| 2+ | $284.280 |
| 5+ | $275.050 |
| 10+ | $271.360 |
| 25+ | $252.900 |
| 50+ | $249.200 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$295.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-A12326-500SPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92AH3527
Product RangePROFESSIONAL Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorBlack
No. of Max Strands x Strand Size60 x 0.08mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6mm
Voltage Rating300V
Product RangePROFESSIONAL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
23AWG
Reel Length (Imperial)
500ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
6mm
Product Range
PROFESSIONAL Series
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
60 x 0.08mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
