Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003068Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97K2910
Product RangeHC49 Series
Your Part Number
192 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.080 |
| 100+ | $0.852 |
| 500+ | $0.764 |
| 1000+ | $0.677 |
| 2500+ | $0.566 |
| 10000+ | $0.551 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003068Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97K2910
Product RangeHC49 Series
Technical Datasheet
Product RangeHC49 Series
Frequency Nom4MHz
Crystal Frequency4MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -100ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2Pins
Crystal Mounting TypeThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC49 Series
Crystal Frequency
4MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting Type
Through Hole
Operating Temperature Max
70°C
Frequency Nom
4MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
30pF
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
