Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoNL1K0.520.2FW.B.007Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44W8795
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 10+ | $5.200 |
| 25+ | $5.030 |
| 50+ | $4.690 |
| 100+ | $4.320 |
| 250+ | $3.810 |
| 500+ | $3.360 |
| 1000+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoNL1K0.520.2FW.B.007Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44W8795
Technical Datasheet
RTD TypeComponent with Leads
RTD Accuracy-
Measured Temperature Min-60°C
Measured Temperature Max200°C
Resistance @ 0°C1kohm
RTD Element MaterialNickel
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-60°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
RTD Accuracy
-
Measured Temperature Max
200°C
RTD Element Material
Nickel
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
