Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192922-1210Copy
Newark Part No.93F8986
Product RangeTrident Ringlock Series
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.120 |
| 5+ | $12.320 |
| 10+ | $10.720 |
| 25+ | $10.460 |
| 50+ | $10.250 |
| 100+ | $10.030 |
| 250+ | $9.820 |
Price for:Each
Minimum: 1
Multiple: 1
$14.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192922-1210Copy
Newark Part No.93F8986
Product RangeTrident Ringlock Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeTrident Ringlock Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts12Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
SVHCTo Be Advised
Product Overview
The 192922-1210 is a 12-position Standard Receptacle with socket type contacts, black nylon body, cable clamp and nickel-plated copper alloy coupling ring. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The TR1412RFS1NB Trident Ringlock series connector can be water sealed to meet IP65. It accepts all Trident signal and coaxial contacts.
- Available in unsealed version
- Positive bayonet locking
- Integrally molded combined plastic body and insulator
- Rugged metal coupling
- UL94V-0 Flammability rating
- Up to 13A Contact current rating
- 5000MΩ at 500VDC Insulation resistance
- -55 to 105°C Operating temperature range
Applications
Industrial, Robotics, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP67
Product Range
Trident Ringlock Series
No. of Contacts
12Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
