
| Quantity | Price |
|---|---|
| 1+ | $18.430 |
| 5+ | $17.680 |
| 10+ | $17.270 |
| 25+ | $16.850 |
| 50+ | $16.460 |
| 100+ | $16.180 |
Product Information
Product Overview
The Combo D D*MM series Combination D Subminiature Connectors for the advantages of an industry standard shield I/O interconnect, with the flexibility of a customized special, designed for any application. This connector system is ideal for applications that require optimization of space while improving overall shielding. Combo D® accomplishes this by combining multiple interconnect types into one fully shielded product, decreasing the number I/O interfaces and reducing the possibility of EMI/RFI leakage.
- Standard and European Footprints
- Pre-installed 75/50 coaxial or high power contact
- Vertical standoffs or 90° brackets
- 90° or Straight PCB
- PC Boards up to 3.2mm thick
- PCB Variants available with boardlocks and/or screw locks (#4-40 or M3)
- High voltage up to 2800 VAC
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Automotive, Mining, Oil & Gas, Defence, Military & Aerospace, Sensing & Instrumentation, Industrial
Technical Specifications
Combo D D*M Series
7Contacts
13Contacts
6
DC
Steel Body
Gold Plated Contacts
DC-13W6
Receptacle
7 Signal, 6 Power
Solder
Through Hole Mount
Copper Alloy
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
