Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.110 |
| 5+ | $21.370 |
| 10+ | $19.640 |
| 25+ | $18.410 |
| 50+ | $17.530 |
| 100+ | $16.700 |
Price for:Each
Minimum: 1
Multiple: 1
$23.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDD24661Copy
Newark Part No.93F3712
Technical Datasheet
Product Range-
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The DD24661 is a straight Metal Backshell, made of steel with cadmium finish. The D-sub series backshell provides strain relief.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DD
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
