Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEMAM9PF225Copy
Newark Part No.57R4963
Product RangeDEMAM Series
Your Part Number
75 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.910 |
| 5+ | $91.410 |
| 10+ | $84.910 |
| 25+ | $80.300 |
| 50+ | $77.000 |
| 100+ | $73.870 |
Price for:Each
Minimum: 1
Multiple: 1
$97.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEMAM9PF225Copy
Newark Part No.57R4963
Product RangeDEMAM Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDEMAM Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialStainless Steel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
DEMAM Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Stainless Steel Body
Technical Docs (2)
Alternatives for DEMAM9PF225
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
