Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-15PH003FCopy
Newark Part No.38P0932
Product RangeMDM Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $164.630 |
| 5+ | $152.290 |
| 10+ | $150.500 |
| 25+ | $148.900 |
| 50+ | $147.850 |
Price for:Each
Minimum: 1
Multiple: 1
$164.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-15PH003FCopy
Newark Part No.38P0932
Product RangeMDM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions15Positions
Cable Length - Imperial18"
Product RangeMDM Series
Cable Length - Metric457.2mm
Jacket ColorMulti-colored
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
SVHC
To Be Advised
No. of Positions
15Positions
Product Range
MDM Series
Jacket Color
Multi-colored
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
