Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTR1208RFS1NB
Newark Part No.26M4315
Product RangeTrident Ringlock Series
Technical Datasheet
664 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $14.610 |
5+ | $13.600 |
10+ | $12.600 |
25+ | $11.880 |
50+ | $11.370 |
100+ | $10.890 |
250+ | $10.280 |
Price for:Each
Minimum: 1
Multiple: 1
$14.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTR1208RFS1NB
Newark Part No.26M4315
Product RangeTrident Ringlock Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeTrident Ringlock Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts8Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The TR1208RFS1NB is a 8-way standard Receptacle is designed with nickel-plated copper contacts. The Trident Ringlock series circular connector uses a metal bayonet coupling system for quick and reliable connections.
- 13A Current rating
- 5000MΩ Insulation resistance
- -55 to +105°C Operating temperature range
- UL94V-0 Flammability rating
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
SVHC
To Be Advised
Product Range
Trident Ringlock Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate