Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTST06RB01TCopy
Newark Part No.26M4405
Product RangeTrident
Your Part Number
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 5+ | $7.590 |
| 10+ | $7.040 |
| 25+ | $6.730 |
| 50+ | $6.440 |
| 100+ | $6.140 |
Price for:Each
Minimum: 1
Multiple: 1
$8.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTST06RB01TCopy
Newark Part No.26M4405
Product RangeTrident
Technical Datasheet
No. of Contacts6Contacts
Product RangeTrident
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing5.08mm
Contact GenderPin
Contact Material-
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows4Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5.08mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
4Rows
Product Range
Trident
Contact Termination Type
Through Hole
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
