Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoXLR-5-31Copy
Newark Part No.51R5743
Product RangeXL Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $44.170 | $20.380 |
| 5+ | $40.860 | $20.380 |
| 10+ | $37.550 | $20.380 |
| 25+ | $35.540 | $20.380 |
| 50+ | $33.520 | $20.380 |
| 100+ | $31.920 | $20.380 |
| 250+ | $29.930 | $20.380 |
Price for:Each
Minimum: 1
Multiple: 1
$20.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoXLR-5-31Copy
Newark Part No.51R5743
Product RangeXL Series
Technical Datasheet
No. of Contacts5Contacts
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialAluminum Alloy Body
Product RangeXL Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
Gender
Receptacle
Contact Plating
Silver Plated Contacts
Product Range
XL Series
Technical Docs (1)
Alternatives for XLR-5-31
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
