Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoZDE9S1AKN-146Copy
Newark Part No.42M2694
Product RangeZDE
Also Known As119998-3055
Your Part Number
22 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.170 | $0.857 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoZDE9S1AKN-146Copy
Newark Part No.42M2694
Product RangeZDE
Also Known As119998-3055
Technical Datasheet
D Sub Connector TypeStandard
Product RangeZDE
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCTo Be Advised
Alternatives for ZDE9S1AKN-146
3 Products Found
Product Overview
The ZDE9S1AKN-146 is a 9-way right angle Solder D-sub Receptacle is designed with gold-plated copper contacts. The ZD* series connector provides optional vertical standoffs with optional harpoon style boardlocks or screw locks.
- 28 to 20AWG Wire range
- 5A/1000V Rating
- -55 to +105°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
ZDE
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
-
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
