Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFA7N100PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.71AH4536
Product RangePolar HiPerFET
Your Part Number
186 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 10+ | $6.560 |
| 25+ | $5.900 |
| 50+ | $5.250 |
| 100+ | $4.830 |
| 250+ | $4.460 |
| 500+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$9.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFA7N100PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.71AH4536
Product RangePolar HiPerFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id7A
On Resistance Rds(on)1.9ohm
Drain Source On State Resistance1.9ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max6V
Power Dissipation300W
Power Dissipation Pd300W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar HiPerFET
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1kV
On Resistance Rds(on)
1.9ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
300W
No. of Pins
3Pins
Product Range
Polar HiPerFET
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
7A
Drain Source On State Resistance
1.9ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
6V
Power Dissipation Pd
300W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate