Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH50N85XCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AH4547
Product RangeX-Class HiperFET
Your Part Number
140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.700 |
| 5+ | $20.700 |
| 10+ | $18.700 |
| 25+ | $16.700 |
| 50+ | $14.700 |
| 100+ | $13.970 |
| 250+ | $13.230 |
Price for:Each
Minimum: 1
Multiple: 1
$22.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH50N85XCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AH4547
Product RangeX-Class HiperFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds850V
Continuous Drain Current Id50A
Drain Source On State Resistance0.105ohm
On Resistance Rds(on)0.105ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.5V
Power Dissipation890W
Power Dissipation Pd890W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeX-Class HiperFET
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
850V
Drain Source On State Resistance
0.105ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
890W
No. of Pins
3Pins
Product Range
X-Class HiperFET
SVHC
No SVHC (12-Jan-2017)
Channel Type
N Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.105ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5.5V
Power Dissipation Pd
890W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate