Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFP5N100PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AH4555
Product RangePolar HiPerFET
Your Part Number
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.820 |
| 10+ | $5.280 |
| 25+ | $4.740 |
| 50+ | $4.190 |
| 100+ | $3.840 |
| 250+ | $3.540 |
| 500+ | $3.230 |
Price for:Each
Minimum: 1
Multiple: 1
$7.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFP5N100PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AH4555
Product RangePolar HiPerFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id5A
On Resistance Rds(on)2.8ohm
Drain Source On State Resistance2.8ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max6V
Power Dissipation250W
Power Dissipation Pd250W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar HiPerFET
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1kV
On Resistance Rds(on)
2.8ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
250W
No. of Pins
3Pins
Product Range
Polar HiPerFET
SVHC
No SVHC (12-Jan-2017)
Transistor Polarity
N Channel
Continuous Drain Current Id
5A
Drain Source On State Resistance
2.8ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
6V
Power Dissipation Pd
250W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate