Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP10P50PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.71AH4577
Product RangePolarP
Your Part Number
274 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
| 10+ | $5.620 |
| 25+ | $5.470 |
| 50+ | $5.310 |
| 100+ | $5.160 |
| 250+ | $4.790 |
| 500+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$9.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP10P50PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.71AH4577
Product RangePolarP
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id10A
On Resistance Rds(on)1ohm
Drain Source On State Resistance1ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd300W
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolarP
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
1ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation Pd
300W
No. of Pins
3Pins
Product Range
PolarP
SVHC
No SVHC (12-Jan-2017)
Channel Type
P Channel
Continuous Drain Current Id
10A
Drain Source On State Resistance
1ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
300W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate