Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP120P065TCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.71AH4578
Product RangeTrenchP Series
Your Part Number
115 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.440 |
| 10+ | $6.430 |
| 25+ | $5.790 |
| 50+ | $5.140 |
| 100+ | $4.730 |
| 250+ | $4.380 |
| 500+ | $4.010 |
Price for:Each
Minimum: 1
Multiple: 1
$9.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP120P065TCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.71AH4578
Product RangeTrenchP Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds65V
Continuous Drain Current Id120A
On Resistance Rds(on)0.01ohm
Drain Source On State Resistance0.01ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation298W
Power Dissipation Pd298W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchP Series
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
65V
On Resistance Rds(on)
0.01ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
298W
No. of Pins
3Pins
Product Range
TrenchP Series
SVHC
No SVHC (12-Jan-2017)
Channel Type
P Channel
Continuous Drain Current Id
120A
Drain Source On State Resistance
0.01ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
298W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate