Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC95-16IO1BCopy
Newark Part No.91R1083
Your Part Number
355 In Stock
Need more?
96 Delivery in 1-3 Business Days(US stock)
259 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.760 |
| 5+ | $44.410 |
| 10+ | $42.080 |
| 25+ | $39.730 |
| 72+ | $37.380 |
Price for:Each
Minimum: 1
Multiple: 1
$46.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC95-16IO1BCopy
Newark Part No.91R1083
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max200mA
Average On State Current116A
Average Forward Current116A
On State RMS Current180A
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current2.25kA
Holding Current Max200mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleTO-240AA
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCC95-16IO1B is a 3-pin Dual Thyristor Module with planar passivated chip. Long-term stability, direct copper bonded Al2O3-ceramic and thyristor for line frequency. Soldering pins for PCB mounting. DCB ceramic base plate.
- 1700V Maximum non-repetitive reverse/forward blocking voltage
- 3600V Isolation voltage
- Industry standard outline
- Reduced weight
- Advanced power cycling
Applications
Motor Drive & Control, Power Management, Lighting, Automation & Process Control
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
200mA
Average Forward Current
116A
Gate Trigger Voltage Max
2.5V
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
116A
On State RMS Current
180A
Peak Non Repetitive Surge Current
2.25kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (3)
Alternatives for MCC95-16IO1B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate