Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMDD72-16N1BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71AH4990
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.090 |
| 5+ | $44.030 |
| 10+ | $39.950 |
| 25+ | $35.890 |
| 50+ | $31.820 |
| 100+ | $30.700 |
Price for:Each
Minimum: 1
Multiple: 1
$48.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMDD72-16N1BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71AH4990
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current99A
Forward Voltage Max1.6V
Diode Module ConfigurationDual Series
Diode Case StyleTO-240AA
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current1.7kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.6V
Diode Case Style
TO-240AA
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
99A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
1.7kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate