Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMDD95-16N1BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91R1291
Product RangeMDD95
Your Part Number
19 In Stock
72 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.870 |
| 5+ | $44.230 |
| 10+ | $41.570 |
| 25+ | $40.740 |
| 50+ | $39.910 |
| 100+ | $39.070 |
Price for:Each
Minimum: 1
Multiple: 1
$46.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMDD95-16N1BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91R1291
Product RangeMDD95
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current120A
Forward Voltage Max1.43V
Diode Module Configuration1 Pair Series Connection
Diode Case StyleTO-240AA
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current2.8kA
Diode MountingPanel
Product RangeMDD95
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MDD95-16N1B is a Standard Rectifier Module features planar passivated chips, very low forward voltage drop, improved temperature and power cycling. This rectifier module is suitable for single- and three-phase bridge configurations.
- Very low leakage current
- 0.75V Threshold voltage
- 1.95mΩ Slope resistance
- 481W at 25°C Total power dissipation
- 116pF at 400V/1MHz Junction capacitance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.43V
Diode Case Style
TO-240AA
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
120A
Diode Module Configuration
1 Pair Series Connection
No. of Pins
3Pins
Forward Surge Current
2.8kA
Product Range
MDD95
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate