Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMMO62-16IO6Copy
Newark Part No.97K5179
Your Part Number
191 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.480 |
| 5+ | $33.430 |
| 10+ | $32.200 |
| 30+ | $31.090 |
| 50+ | $30.120 |
| 100+ | $29.540 |
Price for:Each
Minimum: 1
Multiple: 1
$37.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMMO62-16IO6Copy
Newark Part No.97K5179
Technical Datasheet
SCR Module TypeAntiparallel SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max100mA
Average Forward Current25A
Average On State Current25A
On State RMS Current39A
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current400A
Holding Current Max100mA
Operating Temperature Max150°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleSOT-227B
No. of Pins4Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MMO62-16IO6 is an AC-controller Thyristor for line frequency. The thyristor design provides the electrical isolation between the base plate of the module and the parts subject to voltage conventional multilayer module construction by the DCB (Direct Copper Bonding) technique. The module base contacts are available in volume with two standardized twin plugs for gate and auxiliary cathode control terminals.
- Direct copper bonded Al2O3-ceramic
- Excellent long-term stability of blocking currents and blocking voltages
- Planar passivated chip
Applications
Motor Drive & Control, Lighting, Power Management
Technical Specifications
SCR Module Type
Antiparallel SCR
Gate Trigger Current Max
100mA
Average On State Current
25A
Gate Trigger Voltage Max
1.5V
Holding Current Max
100mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
SOT-227B
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
25A
On State RMS Current
39A
Peak Non Repetitive Surge Current
400A
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
4Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate