Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVUO190-16NO7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71AH6777
Your Part Number
33 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.760 |
| 5+ | $94.450 |
| 10+ | $83.130 |
| 25+ | $83.060 |
| 50+ | $82.990 |
| 100+ | $82.920 |
Price for:Each
Minimum: 1
Multiple: 1
$105.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVUO190-16NO7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71AH6777
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Forward Current If(AV)240A
Average Forward Current240A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage VF Max1.36V
Forward Voltage Max1.36V
Bridge Rectifier MountingPanel Mount
Forward Surge Current2.8kA
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Phases
Three Phase
Forward Current If(AV)
240A
Bridge Rectifier Case Style
Module
Forward Voltage VF Max
1.36V
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
1.6kV
Average Forward Current
240A
No. of Pins
5Pins
Forward Voltage Max
1.36V
Forward Surge Current
2.8kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate