Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJABIL CUTTING TOOLS
Manufacturer Part NoDK01001ZOCopy
Newark Part No.55AJ2445
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $65.640 |
Price for:Each
Minimum: 1
Multiple: 1
$65.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJABIL CUTTING TOOLS
Manufacturer Part NoDK01001ZOCopy
Newark Part No.55AJ2445
Technical Datasheet
Cutter Dia0.03mm
Overall Length50mm
Overall Length50mm
Product Range-
SVHCTo Be Advised
Product Overview
- CBN cutter
- Long lasting high precision CBN end mill for mould steel
- Applicable for working material mould steel HRC 50-68 finishing machining
- Radius tolerance of ±0.003mm, flute diameter tolerance of +0/ -0.010mm
- Specification: R0.5xL4xD4x50L_CBN
- Shank diameter of 4mm
- Total length of 50mm
Technical Specifications
Cutter Dia
0.03mm
Overall Length
50mm
SVHC
To Be Advised
Overall Length
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
