Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJACOB
Manufacturer Part No50.007-FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99K5640
Your Part Number
1,186 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.490 |
| 10+ | $5.650 |
| 25+ | $5.130 |
| 50+ | $4.810 |
| 100+ | $4.440 |
| 250+ | $4.060 |
| 500+ | $3.860 |
| 1000+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$6.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJACOB
Manufacturer Part No50.007-FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99K5640
Technical Datasheet
Thread SizePG7
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 50.007-F is a Cable Gland for superior claims on firing protection. Polyamide PA6 V-0 construction, polychloroprene-nitrile rubber CR/NBR sealing ring.
- Integrated anchorage
- Protection against twisting
- Wide sealing and clamping range
- Easy to install
Applications
Maintenance & Repair
Technical Specifications
Thread Size
PG7
Cable Diameter Max
6.5mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 50.007-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
