Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJACOB
Manufacturer Part No50632MLEMV-FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25M4191
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.860 |
| 50+ | $25.570 |
| 100+ | $23.600 |
| 250+ | $22.150 |
| 500+ | $20.900 |
Price for:Each
Minimum: 1
Multiple: 1
$27.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJACOB
Manufacturer Part No50632MLEMV-FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25M4191
Technical Datasheet
Thread SizeM32 x 1.5
Cable Diameter Min14mm
Cable Diameter Max21mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
21mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
14mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
