Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON MANUFACTURING
Manufacturer Part NoRF040BA04Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16R3420
Product RangeRF Series
Your Part Number
114 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.530 |
| 5+ | $15.680 |
| 10+ | $14.570 |
| 25+ | $11.760 |
| 100+ | $10.950 |
| 500+ | $8.010 |
| 1000+ | $6.460 |
Price for:Each
Minimum: 1
Multiple: 1
$16.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON MANUFACTURING
Manufacturer Part NoRF040BA04Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16R3420
Product RangeRF Series
Resistance100ohm
Product RangeRF Series
Resistor Case / Package-
Power Rating40W
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Frequency Max3GHz
Resistor MountingPanel Mount
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
100ohm
Resistor Case / Package
-
Resistance Tolerance
± 5%
Frequency Max
3GHz
MSL
-
Product Range
RF Series
Power Rating
40W
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
