Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No251R14S5R6CV4TCopy
Newark Part No.
Re-Reel41T1781
Cut Tape41T1781
Product RangeS Series
Your Part Number
4,190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $4.600 | $46.00 |
| Total Price | $46.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $4.600 |
| 25+ | $4.320 |
| 50+ | $4.000 |
| 100+ | $3.700 |
| 250+ | $3.440 |
| 500+ | $3.180 |
| 1000+ | $2.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No251R14S5R6CV4TCopy
Newark Part No.
Re-Reel41T1781
Cut Tape41T1781
Product RangeS Series
Technical Datasheet
Capacitance5.6pF
Voltage Rating250V
Product RangeS Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
5.6pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
