Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY 500R07S220JV4T Capacitor, RF, High-Q, 22 pF, 50 V, S Series, ± 5%, 125 °C, 0402 [1005 Metric]](https://mexico.newark.com/productimages/standard/en_US/4943464.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500R07S220JV4TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel41T1875RL
Cut Tape41T1875
Your Part Number
14,650 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | $0.352 | $3.52 |
| Total Price | $3.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.352 |
| 30+ | $0.295 |
| 100+ | $0.271 |
| 250+ | $0.184 |
| 500+ | $0.152 |
| 1000+ | $0.128 |
| 2500+ | $0.100 |
| 5000+ | $0.083 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500R07S220JV4TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel41T1875RL
Cut Tape41T1875
Technical Datasheet
Capacitance22pF
Voltage Rating50V
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Technical Specifications
Capacitance
22pF
Operating Temperature Max
125°C
Voltage Rating
50V
Capacitor Case Style
0402 [1005 Metric]
Technical Docs (3)
Alternatives for 500R07S220JV4T
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
