Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500R07S330JV4TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51Y5225RL
Cut Tape51Y5225
Product RangeS Series
Your Part Number
805 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.352 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.352 |
| 25+ | $0.295 |
| 100+ | $0.271 |
| 250+ | $0.184 |
| 500+ | $0.152 |
| 1000+ | $0.128 |
| 2500+ | $0.100 |
| 5000+ | $0.083 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500R07S330JV4TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51Y5225RL
Cut Tape51Y5225
Product RangeS Series
Technical Datasheet
Capacitance33pF
Voltage Rating50V
Product RangeS Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
33pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 5%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 500R07S330JV4T
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
