Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY QSCF500Q200G1GV001T Capacitor, RF, High-Q, 20 pF, 50 V, S Series, ± 2%, 125 °C, 0402 [1005 Metric]](https://mexico.newark.com/productimages/standard/en_US/4416391.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q200G1GV001TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41M1575
Product RangeS Series
Also Known As500R07S200GV4T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.161 |
| 20000+ | $0.158 |
| 30000+ | $0.154 |
| 50000+ | $0.151 |
| 100000+ | $0.148 |
| 250000+ | $0.145 |
| 500000+ | $0.142 |
| 1000000+ | $0.139 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$1,610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q200G1GV001TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41M1575
Product RangeS Series
Also Known As500R07S200GV4T
Technical Datasheet
Capacitance20pF
Voltage Rating50V
Product RangeS Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
20pF
Product Range
S Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Voltage Rating
50V
Capacitance Tolerance
± 2%
Capacitor Case Style
0402 [1005 Metric]
Technical Docs (2)
Alternatives for QSCF500Q200G1GV001T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
