Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0537-018Copy
Newark Part No.72AK1160
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $348.000 | $239.760 |
Price for:Each
Minimum: 1
Multiple: 1
$239.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0537-018Copy
Newark Part No.72AK1160
Technical Datasheet
Cable Length - Imperial18"
Connector to Connector1.85mm Plug to 1.85mm Plug
Cable Length - Metric457.2mm
Coaxial Cable Type0.096" Flexible
Connector Type A1.85mm Plug
Connector Type B1.85mm Plug
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Johnson™ 1.85mm straight plug to 1.85mm straight plug, 67GHz flexible cable assemblies allow connectivity in engineering lab and manufacturing environments for precision test and measurement applications. Johnson 1.85mm flexible cable assemblies are available in both imperial and metric lengths. Customized configurations available by request. Applications include test & measurement equipment, manufacturing lab, LAN router, WAN system equipment.
- Excellent operating performance to 67GHz
- VSWR max of 1.30 (67GHz)
- Vp, velocity of propagation of 74%
- 18inch length
- ±0.314 tolerance, <lt/>-3.3dB maximum insertion loss (67GHz)
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Connector Type A
1.85mm Plug
Impedance
-
Product Range
-
Connector to Connector
1.85mm Plug to 1.85mm Plug
Coaxial Cable Type
0.096" Flexible
Connector Type B
1.85mm Plug
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
