Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $69.910 |
Price for:Each
Minimum: 1
Multiple: 1
$69.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoCTF-360XLCopy
Newark Part No.47AK6171
Technical Datasheet
Crimp Tool TypeHand
For Use WithRG59/6 & RG7/11 Coaxial Cables and F Connectors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CTF-360XL is 360° compression tool for long RG6 and RG11 style F connectors. Using specially designed jaws to hold connectors in place while compressing, this CTF-360XL is designed to hold and compress connectors requiring a full 360 degree support. Perfect tool for long F connectors for RG59/6 cables and F connectors for RG7/11 cables. Rotatable head provides 360° connector support for long F connectors used on RG59/6 cables and for F connectors used on RG7/11 cables.
- Fixed design so no adjustments are needed
- Spring-loaded hinge automatically opens the tool
- Ring loop keeps tool closed when not in use
- 360, F Long connector type
- Made of durable high carbon steel with a black oxide finish
- Ergonomic finger groove grips provide extra comfort and support while crimping
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
RG59/6 & RG7/11 Coaxial Cables and F Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
