Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.730 |
Price for:Each
Minimum: 8
Multiple: 8
$445.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoJIC-2060Copy
Newark Part No.34C6128
Technical Datasheet
Wrap Tool TypeRing
Wire Wrap Style-
Terminal Diagonal Min-
Terminal Diagonal Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The JIC-2060 is a Cable Ring Tool designed for cutting the sheathing of inside type plastic, fabric or rubber covered cable 3/16, 1/4, 3/8 and 1/2-inch.
- Durable metal handle
- Ring, slit cut
Applications
Industrial
Contents
Cable ring tool and Replacement blade.
Technical Specifications
Wrap Tool Type
Ring
Terminal Diagonal Min
-
Product Range
-
Wire Wrap Style
-
Terminal Diagonal Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
