Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $37.530 |
Price for:Each
Minimum: 10
Multiple: 10
$375.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoJIC-21257
Newark Part No.48F5761
Plier StyleLong Nose
Overall Length6.875"
Product Range-
Product Overview
The JIC-21257 is a telecom long Nose Pliers with yellow plastic dipped comfortable handles. This 811490011151 side-cut long nose pliers has side cutting blades, a crushing slot, one 0.030-inch stripping hole and a thin knurled nose to facilitate handling of the wire at the central office terminals. It is made of chrome vanadium steel.
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Long Nose
Product Range
-
Overall Length
6.875"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate