Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.300 |
Price for:Each
Minimum: 1
Multiple: 1
$25.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoJIC-287Copy
Newark Part No.34C6129
Technical Datasheet
Wrap Tool TypeNeedle
Wire Wrap Style-
Terminal Diagonal Min-
Terminal Diagonal Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The JIC-287 is a metal cable Sewing Needle with durable red anodized aluminum handle and curved notched sewing needle. Designed to harness or lace multiple lead bundles.
- 5-3/4" (146.05mm) Length
Applications
Maintenance & Repair
Technical Specifications
Wrap Tool Type
Needle
Terminal Diagonal Min
-
Product Range
-
Wire Wrap Style
-
Terminal Diagonal Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
