Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoR-30-B-0050Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10F7543
Product RangeR30 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.790 |
Price for:Each
Minimum: 1
Multiple: 1
$14.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoR-30-B-0050Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10F7543
Product RangeR30 Series
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorBlue
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)15.24m
Reel Length (Imperial)50ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialSilver Plated Copper
External Diameter0.495mm
Approval Specification-
Product RangeR30 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R-30-B-0050 is a 15.2m Wrap Wire with silver plated oxygen-free high conductivity copper conductor of 30AWG wire and blue Kynar® PVDF jacket. Solid conductor for easy stripping. Approved UL 1423 standard, not voltage rated.
- VW-1 Flammability rating
- 110.09Ω/m at 20°C Maximum DC conductor resistance
- 105°C Maximum insulation temperature
Applications
Communications & Networking
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Metric)
15.24m
Operating Temperature Max
105°C
Voltage Rating
-
External Diameter
0.495mm
Product Range
R30 Series
Jacket Color
Blue
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
50ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
