Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
Price for:Each
Minimum: 10
Multiple: 10
$52.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoSDSC-14Copy
Newark Part No.62W0474
Technical Datasheet
Tip Size6.35mm
Blade Length-
Overall Length89mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tip Size
6.35mm
Overall Length
89mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
