Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB16B-PHDSS (LF)(SN)Copy
Newark Part No.90R8558
Product RangePHD
Your Part Number
10,494 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.050 |
| 100+ | $0.910 |
| 500+ | $0.762 |
| 1000+ | $0.633 |
| 5000+ | $0.565 |
| 10000+ | $0.530 |
Price for:Each
Minimum: 10
Multiple: 10
$10.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB16B-PHDSS (LF)(SN)Copy
Newark Part No.90R8558
Product RangePHD
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole
Product RangePHD
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B16B-PHDSS is a 16-contact 2mm pitch 2-row Crimp Connector, 3A, 250V rated. The PHD series fully shrouded header disconnectable wire to board Connector is made of tin plated copper undercoated copper alloy, ivory PA glass filled wafer having top entry PC board mounting direction and 22AWG applicable wire gauge.
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
16Contacts
Product Range
PHD
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (1)
Alternatives for B16B-PHDSS (LF)(SN)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
