Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFTR0.5-8Copy
Newark Part No.39T1264
Product RangeFTR
Your Part Number
579 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.570 |
| 5+ | $9.590 |
| 25+ | $8.240 |
| 50+ | $7.460 |
| 100+ | $7.090 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFTR0.5-8Copy
Newark Part No.39T1264
Product RangeFTR
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Pin Length8mm
Insulator ColourWhite
Product RangeFTR
Overall Length14mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FTR0.5-8 is a 0.5mm² white Insulated Ferrule, made of electrolytic copper with tin plated finish, polypropylene insulator. Applicable for 20AWG wire gauge.
- 105°C Operating temperature
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
White
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
20AWG
Pin Length
8mm
Product Range
FTR
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for FTR0.5-8
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
