Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFWE10-12Copy
Newark Part No.39T1269
Product RangeFWE
Your Part Number
148 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.550 |
| 5+ | $17.520 |
| 10+ | $15.840 |
| 25+ | $14.350 |
| 50+ | $12.950 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$20.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFWE10-12Copy
Newark Part No.39T1269
Product RangeFWE
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Pin Length12mm
Insulator ColourBrown
Product RangeFWE
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
10mm²
Insulator Colour
Brown
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Wire Size AWG Max
8AWG
Pin Length
12mm
Product Range
FWE
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for FWE10-12
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
