Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS4B-EH(LF)(SN)Copy
Newark Part No.90R9344
Product RangeEH
Your Part Number
25,994 In Stock
Need more?
6300 Delivery in 1-3 Business Days(US stock)
19694 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.120 |
| 10+ | $0.113 |
| 25+ | $0.113 |
| 50+ | $0.104 |
| 100+ | $0.101 |
| 250+ | $0.092 |
| 500+ | $0.089 |
| 1000+ | $0.080 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS4B-EH(LF)(SN)Copy
Newark Part No.90R9344
Product RangeEH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Product RangeEH
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The S4B-EH(LF)(SN) is a 4-way 1-row EH Side Entry Header with tin-plated brass contacts, through hole termination and 2.5mm pitch spacing. It is designed to meet the demand for the high-density connection of internal wires to printed circuit boards. It is compact and highly reliable. Also provides easy and effective crimping.
- 3AAC/DC Current rating
- 250VAC/DC Voltage rating
- Initial value/10mΩ maximum contact resistance
- 1000MΩ Minimum insulation resistance
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.5mm
No. of Contacts
4Contacts
Product Range
EH
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
