Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS5B-ZR (LF)(SN)Copy
Newark Part No.90R9347
Product RangeZH
Your Part Number
3,434 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.295 |
| 500+ | $0.250 |
| 1000+ | $0.217 |
| 5000+ | $0.188 |
| 10000+ | $0.176 |
Price for:Each
Minimum: 100
Multiple: 100
$29.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS5B-ZR (LF)(SN)Copy
Newark Part No.90R9347
Product RangeZH
Technical Datasheet
No. of Rows1Rows
No. of Contacts5Contacts
Product RangeZH
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Rows
1Rows
Product Range
ZH
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
5Contacts
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
