Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSHR-05V-S-BCopy
Newark Part No.33P8107
Product RangeSH
Your Part Number
2,846 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.268 |
| 10+ | $0.255 |
| 25+ | $0.198 |
| 50+ | $0.171 |
| 100+ | $0.166 |
| 250+ | $0.146 |
| 500+ | $0.142 |
| 1000+ | $0.127 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSHR-05V-S-BCopy
Newark Part No.33P8107
Product RangeSH
Technical Datasheet
Product RangeSH
No. of Positions5Positions
Pitch Spacing1mm
For Use WithSSH-003T-P0.2-H Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SH series housing with protrusions from JST are 1mm pitch, single row housing for use with SH series crimp contacts.
- Number of contacts varies from 2 to 20 pins
- UL94V-0 certified polybutylene terephthalate material
- Natural colour
Applications
Industrial
Technical Specifications
Product Range
SH
No. of Positions
5Positions
For Use With
SSH-003T-P0.2-H Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
