Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.370 |
| 25+ | $15.400 |
| 50+ | $15.140 |
Price for:Each
Minimum: 1
Multiple: 1
$17.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK12440REDA1Copy
Newark Part No.58M7904
Technical Datasheet
Lock TypeKeyed Alike
Width40mm
Shackle Clearance - Horizontal20mm
Shackle Clearance - Vertical20mm
Shackle Diameter6.4mm
Lock MaterialPowder Coated Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lock Type
Keyed Alike
Shackle Clearance - Horizontal
20mm
Shackle Diameter
6.4mm
Product Range
-
Width
40mm
Shackle Clearance - Vertical
20mm
Lock Material
Powder Coated Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
